
The LHF00L14 is a 32Mb NOR/FLASH memory IC with a 16-bit parallel interface and an access time of 90ns. It operates within a voltage range of 2.7V to 3.6V and is packaged in a lead-free TSOP-48 package. The device is designed for high-speed applications and has a frequency of 90GHz. The LHF00L14 is available in a tray packaging format with 960 units per package. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Access Time | 90ns |
| Package/Case | TSOP |
| Data Bus Width | 16b |
| Frequency | 90GHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Supply Voltage | 3.6V |
| Memory Size | 32Mb |
| Memory Type | NOR, FLASH |
| Min Supply Voltage | 2.7V |
| Package Quantity | 960 |
| Packaging | Tray |
| RoHS Compliant | No |
| RoHS | Not Compliant |
