Sharp LHF00L29 technical specifications.
| Access Time | 70ns |
| Package/Case | TFSOP |
| Data Bus Width | 16b |
| Frequency | 70GHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 16Mb |
| Memory Type | Non-Volatile, , FLASH, NOR |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Package Quantity | 960 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Sharp LHF00L29 to view detailed technical specifications.
No datasheet is available for this part.
