The Sharp LHF00L30 is a 16Mb non-volatile flash memory with an access time of 70ns. It operates within a temperature range of -40°C to 85°C and is supplied with a maximum voltage of 3.6V and a minimum voltage of 2.7V. The memory is packaged in a TFSOP package and is lead-free compliant. It is suitable for surface mount applications and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Access Time | 70ns |
| Package/Case | TFSOP |
| Data Bus Width | 16b |
| Frequency | 70GHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 16Mb |
| Memory Type | Non-Volatile, , FLASH, NOR |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Package Quantity | 960 |
| RoHS Compliant | Yes |
| RoHS | Compliant |