Checking distributor stock and pricing after the page loads.
| Backlight Type | LED |
| Diagonal Size | 5inch |
| Interface | Parallel, 24 bit, RGB |
| Lead Free | Lead Free |
| Resolution (height) | 480pixel |
| Resolution (width) | 800pixel |
| RoHS | Compliant |
These are design resources that include the Sharp LQ050Y3DC01
User guide for NXP MAC57D5xx evaluation boards, detailing setup, power configuration, and hardware interfaces for automotive instrument cluster and graphics development.