NXP
MAC57D5MB incorporates one LIN transceiver circuit connected to MCU LIN0 using a NXP MC33662LEF transceiver
User guide for NXP MAC57D5xx evaluation boards, detailing setup, power configuration, and hardware interfaces for automotive instrument cluster and graphics development.
This user guide provides technical details for the NXP MAC57D5xx Mother Board (MB) and its associated 208 LQFP and 516 BGA daughter cards. The evaluation board (EVB) is designed for hardware and software development of automotive instrument clusters. It features the MAC57D5xx multicore processor, which includes ARM Cortex-M and Cortex-A cores, 2D graphics accelerators, and a Head Up Display (HUD) warping engine. The document covers initial configuration, power supply management using switching regulators, reset control, and debug connectivity via JTAG and ETM. Key peripheral support includes High-Speed CAN, LIN, Ethernet (RMII/MII), and TFT display interfaces compatible with EastRising and Sharp modules.
NXP
MAC57D5MB incorporates one LIN transceiver circuit connected to MCU LIN0 using a NXP MC33662LEF transceiver
Sharp
compatible with the WVGA (800x480) TFT Panel (part number ER-TFT050-3), and the SHARP - LQ050Y3DC01 TFT Display.
TE Connectivity
The recommended connector is the Mictor connector (type 5767054-1 or compatible).
ER-TFT050-3
EastRising
TFT Display interface with Backlight power supply for EastRising - ER-TFT050-3
MC33901
NXP
The EVB incorporates a CAN interface circuit connected to MCU CAN0 using MC33901-NXP transceiver.
J1011F21PNL
Pulse Electronics
The transceiver is connected to a pulse J1011F21PNL RJ45 connector which includes a built-in isolation transformer.
MAC57D5xx
NXP
The MAC57D5xx family is the next generation platform of devices specifically targeted to the instrument cluster market
MC33901-
NXP
The EVB incorporates a CAN interface circuit connected to MCU CAN0 using MC33901-NXP transceiver. The transceiver
| MC33662LEF | NXP | MAC57D5MB incorporates one LIN transceiver circuit connected to MCU LIN0 using a NXP MC33662LEF transceiver |
| LQ050Y3DC01 | Sharp | compatible with the WVGA (800x480) TFT Panel (part number ER-TFT050-3), and the SHARP - LQ050Y3DC01 TFT Display. |
| 5767054-1 | TE Connectivity | The recommended connector is the Mictor connector (type 5767054-1 or compatible). |
| DP83848C | Texas Instruments | The EVB incorporates a DP83848c transceiver supporting both MII and RMII |
| ER-TFT050-3 | EastRising | TFT Display interface with Backlight power supply for EastRising - ER-TFT050-3 |
| MC33901 | NXP | The EVB incorporates a CAN interface circuit connected to MCU CAN0 using MC33901-NXP transceiver. |
| J1011F21PNL | Pulse Electronics | The transceiver is connected to a pulse J1011F21PNL RJ45 connector which includes a built-in isolation transformer. |
| MAC57D5xx | NXP | The MAC57D5xx family is the next generation platform of devices specifically targeted to the instrument cluster market |
| MC33901- | NXP | The EVB incorporates a CAN interface circuit connected to MCU CAN0 using MC33901-NXP transceiver. The transceiver |