Vertical Driver IC for CCD Area Sensor 3.3V 24-Pin SSOP
Sharp LR36685 technical specifications.
| Package/Case | SSOP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Output Type | Digital |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.