The LR3715M is a commercial-grade quad 36-pin QFP RF IC from Sharp. It operates within a temperature range of -20 to 70 degrees Celsius and requires a supply voltage between 2.2 and 3.3 volts. This IC is designed for use in remote control applications.
Sharp LR3715M technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 36 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| Width | 10 |
| Length | 10 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Max (Vsup) | 3.3 |
| Supply Voltage-Min (Vsup) | 2.2 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.