The LRS1341 is a memory IC with 1 function and 72 terminals. It operates within a temperature range of -25 to 85 degrees Celsius. The device has a supply voltage of 2.7 to 3.6 volts. It is packaged in an 8 x 11 mm plastic FBGA-72 package.
Sharp LRS1341 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 72 |
| Min Operating Temperature | -25 |
| Terminal Position | BOTTOM |
| Width | 8 |
| Length | 11 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Words | 1048576 |
| Number of Words Code | 1000000 |
| Memory IC Type | MEMORY CIRCUIT |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.