Sharp LZ9FD34 technical specifications.
| Number of Terminals | 48 |
| Terminal Position | QUAD |
| Width | 10 |
| Length | 10 |
| Number of Functions | 1 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sharp LZ9FD34 to view detailed technical specifications.
No datasheet is available for this part.