The Sharp LZ9GF16 is a Field-Programmable Gate Array (FPGA) packaged in a 10 x 10 mm, 0.75 mm pitch, plastic Quad-Flatpack (QFP-48). It operates within a temperature range of -30 to 85 degrees Celsius. The device is supplied with a nominal voltage of 5V, with a minimum and maximum voltage of 4.5V and 5.5V, respectively. The FPGA supports a maximum clock frequency of 19.6 MHz.
Checking distributor stock and pricing after the page loads.
Sharp LZ9GF16 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -30 |
| Terminal Position | QUAD |
| Width | 10 |
| Length | 10 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 19.6 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.