Checking distributor stock and pricing after the page loads.
| Number of Cells per Module | 21 |
| Product Weight | 12200g |
| Module Efficiency | 12.14% |
| Maximum Voltage @ Maximum Power | 9.98V |
| Typical Open Circuit Voltage | 12.43V |
| Maximum Current @ Maximum Power | 7.02A |
| Typical Short Circuit Current | 7.81A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 90°C |
| Maximum Output Power | 70W |
| Maximum System Battery Voltage | 600V |
| Module Dimensions | 1165x990x46mm |
| Pin Count | 2 |