Checking distributor stock and pricing after the page loads.
| Temperature Coefficient of Isc | 0.053%/°C |
| Temperature Coefficient of Pmax | -0.485%/°C |
| Number of Cells per Module | 36 |
| Product Weight | 14000g |
| Module Efficiency | 12.39% |
| Maximum Voltage @ Maximum Power | 17.2V |
| Typical Open Circuit Voltage | 21.8V |
| Maximum Current @ Maximum Power | 7.15A |
| Typical Short Circuit Current | 7.99A |
| Maximum Output Power | 123W |
| Maximum System Battery Voltage | 600V |
| Module Dimensions | 662x1499x46mm |
| Temperature Coefficient of Voc | -0.36%/°C |