Checking distributor stock and pricing after the page loads.
| Number of Cells per Module | 18 |
| Product Weight | 8000g |
| Maximum Voltage @ Maximum Power | 8.5V |
| Typical Open Circuit Voltage | 10.65V |
| Maximum Current @ Maximum Power | 7A |
| Typical Short Circuit Current | 7.8A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 90°C |
| Maximum Output Power | 60W |
| Maximum System Battery Voltage | 600V |
| Module Dimensions | 1499x396x34mm |
| Pin Count | 2 |