The Sharp ND-U224C1 is a 60-cell solar cell module with a maximum output power of 224mW. It has a typical open circuit voltage of 36.9V and a maximum voltage of 30.2V at maximum power. The module's maximum current is 7.42A and its typical short circuit current is 8.07A. The module's efficiency is 13.7% and its temperature coefficient of Voc is -0.36%/°C. The module measures 994x1640x46mm and weighs 20000g. It is suitable for use in a variety of applications, including solar panel systems and renewable energy systems.
Checking distributor stock and pricing after the page loads.
| Temperature Coefficient of Isc | 0.053%/°C |
| Temperature Coefficient of Pmax | -0.485%/°C |
| Number of Cells per Module | 60 |
| Product Weight | 20000g |
| Module Efficiency | 13.7% |
| Maximum Voltage @ Maximum Power | 30.2V |
| Typical Open Circuit Voltage | 36.9V |
| Maximum Current @ Maximum Power | 7.42A |
| Typical Short Circuit Current | 8.07A |
| Maximum Output Power | 224W |
| Maximum System Battery Voltage | 600V |
| Module Dimensions | 994x1640x46mm |
| Temperature Coefficient of Voc | -0.36%/°C |