The NE-160U1 is a 72-cell solar module with a product weight of 17000 grams and a module efficiency of 12.3%. It operates within a temperature range of -40 to 90°C and has a maximum voltage of 34V and maximum current of 4.71A at maximum power. The module's maximum output power is 160W and it can handle a maximum system battery voltage of 600V.
Sharp NE-160U1 technical specifications.
| Number of Cells per Module | 72 |
| Product Weight | 17000g |
| Module Efficiency | 12.3% |
| Maximum Voltage @ Maximum Power | 34V |
| Typical Open Circuit Voltage | 43.1V |
| Maximum Current @ Maximum Power | 4.71A |
| Typical Short Circuit Current | 5.23A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 90°C |
| Maximum Output Power | 160W |
| Maximum System Battery Voltage | 600V |
| Module Dimensions | 1575x826x46mm |
Download the complete datasheet for Sharp NE-160U1 to view detailed technical specifications.
No datasheet is available for this part.