The Sharp NU-U235F3 is a 60-cell solar cell module with a maximum output power of 235W. It operates within a temperature range of -40°C to 90°C. The module dimensions are 994x1640x46mm. The maximum system battery voltage is 600V. The module efficiency is 14.4%.
Checking distributor stock and pricing after the page loads.
| Temperature Coefficient of Isc | 0.053%/°C |
| Temperature Coefficient of Pmax | -0.485%/°C |
| Number of Cells per Module | 60 |
| Product Weight | 20000g |
| Module Efficiency | 14.4% |
| Maximum Voltage @ Maximum Power | 30.1V |
| Typical Open Circuit Voltage | 37V |
| Maximum Current @ Maximum Power | 7.81A |
| Typical Short Circuit Current | 8.5A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 90°C |
| Maximum Output Power | 235W |
| Maximum System Battery Voltage | 600V |
| Module Dimensions | 994x1640x46mm |
| Temperature Coefficient of Voc | -0.351%/°C |