
The PQ015ENA1ZPH is a linear voltage regulator from Sharp, featuring a fixed output voltage of 1.5V and an output current of 1A. It operates within a temperature range of -40°C to 85°C and has a maximum power dissipation of 8W. The device is packaged in a RoHS compliant SC-63 package with 5 pins and is available in a tape and reel format.
Checking distributor stock and pricing after the page loads.
| Package/Case | SC |
| Input Bias Current | 1mA |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 8W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 1.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |