
The PQ015Y3H3ZPH is a linear voltage regulator from Sharp with a fixed output voltage of 1.5V and an output current of 3.5A. It is packaged in a TO-263 case and is designed for surface mount applications. The device operates over a temperature range of -20°C to 80°C and has a maximum power dissipation of 35W. The PQ015Y3H3ZPH is compliant with RoHS regulations and is available in a tape and reel packaging format.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-263 |
| Input Bias Current | 5mA |
| Lead Free | Lead Free |
| Max Input Voltage | 7V |
| Min Input Voltage | 2.35V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 35W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 3.5A |
| Output Type | Fixed |
| Output Voltage | 1.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
