Adjustable Positive Standard Regulator, 1V Min, 1.5V Max, PSSO5, SC-63, 5 PIN
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 5 |
| Terminal Position | SINGLE |
| Width | 5.5 |
| Number of Functions | 1 |
| Output Voltage1-Min | 1 |
| Output Voltage1-Max | 1.5 |
| Output Current1-Max | 0.5 |
| Operating Temperature TJ-Max | 150 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |