
The PQ015YZ5MZPH is a surface mount adjustable linear voltage regulator from Sharp. It features a maximum output current of 500mA and a reference voltage of 1.03V. The device operates over a temperature range of -25°C to 85°C and has a maximum power dissipation of 8W. It is packaged in a TO-252-6 case and is available in tape and reel packaging. The PQ015YZ5MZPH is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-252-6 |
| Max Input Voltage | 3.7V |
| Min Input Voltage | 1.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 8W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 500mA |
| Output Type | Adjustable |
| Output Voltage | 1.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reference Voltage | 1.03V |
| RoHS Compliant | Yes |
| RoHS | Compliant |