
The PQ015YZ5MZZH is a single-output linear voltage regulator from Sharp with an adjustable output voltage of 1.5V and an output current of 500mA. It is packaged in a TO-252-6 surface mount package and is RoHS compliant. The device operates over a temperature range of -25°C to 85°C and has a maximum power dissipation of 8W. It is suitable for use in a variety of applications where a stable and adjustable voltage is required.
Sharp PQ015YZ5MZZH technical specifications.
| Package/Case | TO-252-6 |
| Lead Free | Lead Free |
| Max Input Voltage | 3.7V |
| Min Input Voltage | 1.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 8W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 500mA |
| Output Type | Adjustable |
| Output Voltage | 1.5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reference Voltage | 1.03V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Sharp PQ015YZ5MZZH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
