This 1.8V fixed linear voltage regulator from Sharp has an output current of 1A and can operate over a wide input voltage range of 2.35V to 10V. It is packaged in a TO-263 case and is suitable for surface mount applications. The device can handle a maximum power dissipation of 35W and has a maximum operating temperature of 85°C. It is compliant with RoHS regulations and is available in a package quantity of 50.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-263 |
| Input Bias Current | 1mA |
| Lead Free | Lead Free |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 35W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |