The PQ018EZ01ZPH is a linear voltage regulator from Sharp with an output voltage of 1.8V and a maximum output current of 1A. It has a maximum power dissipation of 8W and is packaged in an SC-63 5-Pin package. The device operates over a temperature range of -40°C to 85°C and is RoHS compliant. It has a quiescent current of 2mA and an input bias current of 1mA.
Checking distributor stock and pricing after the page loads.
| Package/Case | SC |
| Input Bias Current | 1mA |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Power Dissipation | 8W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 2mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |