
The PQ025Y3H3ZPH is a 2.5V linear voltage regulator from Sharp, featuring a maximum output current of 3.5A and a maximum power dissipation of 35W. It is packaged in a TO-263 case and is designed for surface mount applications. The device operates over a temperature range of -20°C to 80°C and is RoHS compliant. The PQ025Y3H3ZPH has a power supply rejection ratio of 70dB and a quiescent current of 10mA.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-263 |
| Input Bias Current | 5mA |
| Lead Free | Lead Free |
| Max Input Voltage | 7V |
| Min Input Voltage | 2.35V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Min Output Voltage | 2.5V |
| Max Power Dissipation | 35W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 3.5A |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Quiescent Current | 10mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
