
Fixed Positive Standard Regulator, 3.3VPSSO5, 10.60 X 13.70 MM, 3.50 MM HEIGHT, COMPACT, SMT-5
Sharp PQ033Y053ZZH technical specifications.
| Package/Case | TO-252-6 |
| Input Bias Current | 5mA |
| Lead Free | Lead Free |
| Max Input Voltage | 7V |
| Min Input Voltage | 2.35V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 35W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 5A |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Sharp PQ033Y053ZZH to view detailed technical specifications.
No datasheet is available for this part.