Adjustable Positive Standard Regulator, 1.5V Min, 5V Max, PSSO5, 10.60 X 13.70 MM, 3.50 MM HEIGHT, SMT-5
Sharp PQ05VY3H3ZP technical specifications.
| Number of Terminals | 5 |
| Terminal Position | SINGLE |
| Width | 8.4 |
| Number of Functions | 1 |
| Output Voltage1-Min | 1.5 |
| Output Voltage1-Max | 5 |
| Output Current1-Max | 3.5 |
| Operating Temperature TJ-Max | 150 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.