Sharp PQ070XNA1ZPH technical specifications.
| Package/Case | SC |
| Input Bias Current | 1mA |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 8W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 7V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reference Voltage | 1.254V |
| RoHS | Not Compliant |
Download the complete datasheet for Sharp PQ070XNA1ZPH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
