
The PQ090DNA1ZPH is a single-output linear voltage regulator from Sharp. It features a fixed output voltage of 9V and can supply up to 1A of current. The device has a maximum input voltage of 24V and can operate within a temperature range of -40°C to 85°C. The PQ090DNA1ZPH is packaged in a surface-mount SC package and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | SC |
| Dropout Voltage | 200mV |
| Input Bias Current | 4mA |
| Max Input Voltage | 24V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 8W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 9V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
