
The PQ120DNA1ZPH is a single output linear voltage regulator from Sharp with a fixed output voltage of 12V and maximum output current of 1A. It operates over a temperature range of -40°C to 85°C and is packaged in a TO-252-5 surface mount package. The device has a maximum power dissipation of 8W and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-252-5 |
| Input Bias Current | 4mA |
| Max Input Voltage | 24V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Min Output Voltage | 12V |
| Max Power Dissipation | 8W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 12V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 8mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |