The PQ120DNA1ZZH is a single-output linear voltage regulator from Sharp with a fixed output voltage of 12V and an output current of 1A. It operates within a temperature range of -40°C to 85°C and has a maximum input voltage of 24V. The regulator is packaged in a SC package and is available in quantities of 75, packaged in rail or tube. The device has a power supply rejection ratio of 60dB and a quiescent current of 8mA.
Checking distributor stock and pricing after the page loads.
| Package/Case | SC |
| Lead Free | Lead Free |
| Max Input Voltage | 24V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 12V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 12V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 8mA |
| RoHS | Not Compliant |