
The PQ15RW11J00H is an adjustable linear voltage regulator from Sharp with a maximum operating temperature of 80°C and a minimum operating temperature of -20°C. It has a maximum power dissipation of 15W and a quiescent current of 7mA. The regulator is packaged in a TO-220 case and is available in a rail or tube packaging format. It is RoHS compliant and has a reference voltage of 1.275V.
Sharp PQ15RW11J00H technical specifications.
| Package/Case | TO-220 |
| Lead Free | Lead Free |
| Max Input Voltage | 35V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 15W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 30V |
| Output Voltage Accuracy | 4% |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Dissipation | 15W |
| Quiescent Current | 7mA |
| Reference Voltage | 1.275V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
