
Adjustable Positive Standard Regulator, 3V Min, 15V Max, PSFM4, TO-220, 4 PIN
Sharp PQ15RW21J00H technical specifications.
| Package/Case | TO-220-4 |
| Max Input Voltage | 35V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 18W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 2A |
| Output Type | Adjustable |
| Output Voltage | 15V |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Reference Voltage | 1.275V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
