
Switching Regulator, 1.6A, 330kHz Switching Freq-Max, PZFM5, ROHS COMPLIANT, TO-220, 5 PIN
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-220 |
| Lead Free | Lead Free |
| Max Input Voltage | 40V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 800mA |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 800mA |
| Output Voltage | 35V |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
