
The PQ1CG38M2RZH is a RoHS compliant, adjustable DC/DC regulator from Sharp. It features a TO-220-5 package and is designed for through hole mounting. The device operates over a temperature range of -20°C to 80°C and provides an output current of up to 800mA. The output voltage is adjustable and can be set to -30V. This device is suitable for use in a variety of applications, including power management and DC/DC conversion.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-220-5 |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 800mA |
| Output Type | Adjustable |
| Output Voltage | -30V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
