
The PQ1CG41H2FZH is an adjustable DC/DC controller from Sharp, packaged in a TO-220-5 case and available in a through hole mount configuration. It operates over a temperature range of -20°C to 80°C and is RoHS compliant. The device has a maximum output current of 1.5A and an output voltage range of -30V. It is a single output device and is not a synchronous rectifier.
Sharp PQ1CG41H2FZH technical specifications.
| Package/Case | TO-220-5 |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | -30V |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
No datasheet is available for this part.
