
This adjustable DC/DC controller from Sharp features a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is designed for surface mount applications and has a package quantity of 75 units per packaging. The device is RoHS compliant and has a synchronous rectifier of no. It is available in a SC-63 package type.
Checking distributor stock and pricing after the page loads.
| Package/Case | SC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | -30V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
