
Fixed Positive Standard Regulator, 2.5VPDSO6, 3.40 X 2.20 MM, 1.20 MM HEIGHT, COMPACT, SOT-23L, SMT-6
Sharp PQ1K253M2ZP technical specifications.
| Package/Case | SOT-23-6 |
| Dropout Voltage | 400mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 300mA |
| Output Voltage | 2.5V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.
