
The PQ1K253M2ZPH is a single-output linear voltage regulator from Sharp with a fixed output voltage of 2.5V and a maximum output current of 300mA. It has a maximum power dissipation of 400mW and can operate at a maximum input voltage of 9V. The device is packaged in a compact SOT-23-6 surface mount package and is RoHS compliant. It has a maximum operating temperature range of -30°C to 80°C.
Sharp PQ1K253M2ZPH technical specifications.
| Package/Case | SOT-23-6 |
| Dropout Voltage | 400mV |
| Lead Free | Lead Free |
| Max Input Voltage | 9V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Power Dissipation | 400mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 5000 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
