Sign in to ask questions about the Sharp PQ1K303M2ZPH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sharp PQ1K303M2ZPH technical specifications.
| Package/Case | SOT-23-6 |
| Dropout Voltage | 400mV |
| Lead Free | Lead Free |
| Max Input Voltage | 9V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Power Dissipation | 400mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 3V |
| Package Quantity | 5000 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Sharp PQ1K303M2ZPH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
