
The PQ1K333M2ZP is a single linear voltage regulator from Sharp, packaged in a SOT-23-6 surface mount package. It can supply up to 300mA of output current at 3.3V, with a dropout voltage of 400mV. The device operates over a temperature range of -30°C to 80°C. Note that this product is not RoHS compliant.
Sign in to ask questions about the Sharp PQ1K333M2ZP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sharp PQ1K333M2ZP technical specifications.
| Package/Case | SOT-23-6 |
| Dropout Voltage | 400mV |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 300mA |
| Output Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Sharp PQ1K333M2ZP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
