
The PQ1K503M2ZP is a single linear voltage regulator from Sharp with a dropout voltage of 400mV. It operates within a temperature range of -30°C to 80°C and is available in a compact SOT-23L package. This regulator is not RoHS compliant and contains lead, making it a non-lead-free component. It is suitable for surface mount applications and is packaged in cut tape quantities.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-23-6 |
| Dropout Voltage | 400mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 300mA |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| RoHS | Not Compliant |
