Sharp PQ1K503M2ZPH technical specifications.
| Package/Case | SOT-23-6 |
| Dropout Voltage | 400mV |
| Lead Free | Lead Free |
| Max Input Voltage | 9V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Power Dissipation | 400mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 5000 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Sharp PQ1K503M2ZPH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
