
The Sharp PQ1KA153MZPH is a linear voltage regulator with a fixed output voltage of 1.5V and an output current of 300mA. It operates within a temperature range of -40°C to 85°C and is designed for surface mount applications. The device has a maximum power dissipation of 400mW and a quiescent current of 800uA. It is RoHS compliant and available in a tape and reel packaging with 5000 units per package.
Checking distributor stock and pricing after the page loads.
| Input Bias Current | 550uA |
| Lead Free | Lead Free |
| Max Input Voltage | 15V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 1.5V |
| Max Power Dissipation | 400mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 1.5V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 55dB |
| Quiescent Current | 800uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
