
The Sharp PQ1L253M2SP is a single DC/DC controller with an output voltage of 2.5V and a maximum output current of 300mA. It is packaged in a SOT-89-5 case and is designed for surface mount applications. The device operates over a temperature range of -30°C to 80°C and is not RoHS compliant due to the presence of lead. The PQ1L253M2SP is a single regulator IC suitable for a variety of power management applications.
Sign in to ask questions about the Sharp PQ1L253M2SP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sharp PQ1L253M2SP technical specifications.
| Package/Case | SOT-89-5 |
| Dropout Voltage | 300mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 300mA |
| Output Voltage | 2.5V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Sharp PQ1L253M2SP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.