
The PQ1L253M2SPQ is a single output linear voltage regulator from Sharp. It has a fixed output voltage of 2.5V and can supply up to 300mA of current. The device is packaged in a SOT-89 case and is designed for surface mount applications. The PQ1L253M2SPQ operates over a temperature range of -30°C to 80°C and has a dropout voltage of 300mV. It is RoHS compliant and suitable for use in a variety of applications.
Sign in to ask questions about the Sharp PQ1L253M2SPQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sharp PQ1L253M2SPQ technical specifications.
| Package/Case | SOT-89 |
| Dropout Voltage | 300mV |
| Input Bias Current | 150uA |
| Max Input Voltage | 16V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Power Dissipation | 900mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Sharp PQ1L253M2SPQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
