Sign in to ask questions about the Sharp PQ1L323M2SPQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sharp PQ1L323M2SPQ technical specifications.
| Package/Case | SOT-89 |
| Max Input Voltage | 16V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 300mA |
| Max Power Dissipation | 900mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 3.2V |
| Polarity | Positive |
| RoHS | Compliant |
Download the complete datasheet for Sharp PQ1L323M2SPQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.