
Fixed Positive Standard Regulator, 3.3VPDSO6, 4.50 X 4.30 MM, 1.50 MM HEIGHT, COMPACT, SMT-6
Sharp PQ1L333M2SP technical specifications.
| Package/Case | SOT-89-5 |
| Dropout Voltage | 300mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 300mA |
| Output Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.
