
The PQ1L503M2SP is a single-output linear voltage regulator from Sharp. It features a dropout voltage of 300mV and a maximum operating temperature range of -30°C to 80°C. The regulator is packaged in a compact SOT-89 surface-mount package and is capable of delivering 300mA of output current. The PQ1L503M2SP is not RoHS compliant due to the presence of lead.
Sharp PQ1L503M2SP technical specifications.
| Package/Case | SOT-89 |
| Dropout Voltage | 300mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 300mA |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Polarity | Positive |
| Power Dissipation | 900mW |
| Quiescent Current | 500uA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.