
Fixed Positive Standard Regulator, 5VPDSO6, 4.50 X 4.30 MM, 1.50 MM HEIGHT, COMPACT, SMT-6
Sharp PQ1L503M2SPQ technical specifications.
| Package/Case | SOT-89 |
| Dropout Voltage | 300mV |
| Input Bias Current | 150uA |
| Lead Free | Lead Free |
| Max Input Voltage | 16V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 300mA |
| Max Power Dissipation | 900mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Polarity | Positive |
| Power Dissipation | 900mW |
| Quiescent Current | 500uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
