The Sharp PQ1LA335MSPQ is a single positive linear voltage regulator with a maximum output current of 300mA and a minimum output voltage of 3.3V. It operates over a temperature range of -40°C to 85°C and is packaged in a surface mount SOT-89-5 package. The device has a power supply rejection ratio of 55dB and a quiescent current of 800uA. It is suitable for use in a variety of applications where a stable 3.3V output is required.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-89-5 |
| Max Input Voltage | 15V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 3.3V |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 300mA |
| Output Type | Fixed |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 55dB |
| Quiescent Current | 800uA |
| RoHS | Not Compliant |